SMC AW-A Filter Regulator, 5μm, G 1/4, Auto, 0.5 → 7 bar
- RS Stock No.:
- 254-8207
- Mfr. Part No.:
- AW20-F02C-A
- Brand:
- SMC
Subtotal (1 unit)**
$61.55
(exc. GST)
$67.71
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $61.55 |
**price indicative
- RS Stock No.:
- 254-8207
- Mfr. Part No.:
- AW20-F02C-A
- Brand:
- SMC
Related links
- SMC AW-A Filter Regulator G 1/4 0.5 → 7 bar
- SMC AW-A Filter Regulator G 1/2 0.5 → 7 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/4 10 bar
- SMC AW-D Series Filter Regulator G 1/4 10 bar
- SMC AW Filter Regulator G 1/8 10 bar
- SMC AW Air Filter Regulator G 1/4, 100 bar
- SMC AW Filter Regulator G 1/8 10 bar