- RS Stock No.:
- 254-8206
- Mfr. Part No.:
- AW20-F02BG-A
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$87.10
(exc. GST)
$95.81
(inc. GST)
Units | Per unit |
1 + | $87.10 |
- RS Stock No.:
- 254-8206
- Mfr. Part No.:
- AW20-F02BG-A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC integrated filter and regulator units save space and require less piping. It has square embedded type pressure gauge pressure gauge set nut for panel mounting.
Ambient temperature -5 to 60 °C
Port size 1/4
Pipe thread type G
Without backflow function
Port size 1/4
Pipe thread type G
Without backflow function
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 0.5 → 7 bar |
Manufacturer Series | AW-A |
Drain Type | Auto |
Filtration Size | 5µm |
Related links
- SMC AW-A Filter Regulator G 3/8, Auto
- SMC AW Filter Regulator G 1/4, Auto
- SMC AW20 Filter Regulator G 1/4
- SMC AW-A Filter Regulator G 1/2, Auto
- SMC G 1/4 Pneumatic Regulator - 0.5bar to 3bar, 10bar max. input
- SMC G 1/4 Pneumatic Regulator - 0.05bar to 2bar, 2bar max. input
- SMC AW-A Filter Regulator G 3/4, Auto
- SMC AW-A Filter Regulator M5 x 0.8, Auto