SMC AW40K Air Filter Regulator, 5 μm, G 1/2, Manual, 100 bar

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
234-4266
Mfr. Part No.:
AW40K-F04-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter Regulator

Port Size

G 1/2

Maximum Operating Pressure

100 bar

Maximum Flow Rate

20L/min

Series

AW40K

Connection Thread Standard

G

Drain Type

Manual

Filtration Size

5μm

Overall Length

74.6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

70mm

Overall Height

238.8mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 to 0.85 MPa

The SMC series AW- B combination filter or regulator minimizes space and piping by integrating the 2 units into one. Standard features include a relieving regulator, which can be quickly locked by pushing down on the adjustment knob. There are many options, which include gauges, auto-drain, metal bowl and covers, different set pressures, etc.

Modular type filter regulator

Transparent bowl guard

Available with built-in backflow mechanism

Rc, G(PF) or NPT threads