Festo M160M180 Filter Regulator, 40 μm, 1/2 in G, Manual, 7 bar, 162706

Subtotal (1 unit)*

$367.76

(exc. GST)

$404.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.76

*price indicative

RS Stock No.:
202-9812
Mfr. Part No.:
LFR-1/2-D-7-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

3900L/min

Maximum Operating Pressure

7 bar

Series

M160M180

Drain Type

Manual

Filtration Size

40μm

Overall Length

85mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

94.5mm

Overall Height

268mm

Standards/Approvals

ISO8573-1:2010 (7:8:4), Corrosion resistance classification CRC 2, ISO 8573-1:2010 (-:9:-), RoHS

Model Number

162706

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

COO (Country of Origin):
HU
The Festo D series filter regulator has a G1/2 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.

Size -Midi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy