Festo G 3/4 Filter Regulator, 40 μm, 3/4 in G, Manual, 7 bar, 192598

Subtotal (1 unit)*

$962.52

(exc. GST)

$1,058.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$962.52

*price indicative

RS Stock No.:
202-9807
Mfr. Part No.:
LFR-3/4-D-7-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

3/4 in G

Maximum Flow Rate

10000L/min

Maximum Operating Pressure

7 bar

Series

G 3/4

Drain Type

Manual

Filtration Size

40μm

Pressure Gauge Port Size

Prepared For G1/4

Overall Length

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

270mm

Overall Width

96mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 7 bar

Model Number

192598

COO (Country of Origin):
HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration with manual condensate drain.

Size -Maxi

Actuator lock=Rotary knob with lock

Assembly position=Vertical +/- 5°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy