Festo G 1/4 Filter Regulator, 40 μm, 1/8 in G, Manual, 16 bar, 185779

Subtotal (1 unit)*

$1,990.03

(exc. GST)

$2,189.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,990.03

*price indicative

RS Stock No.:
202-9392
Mfr. Part No.:
LFR-1/8-D-MINI-KG
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/8 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

575L/min

Series

G 1/4

Drain Type

Manual

Filtration Size

40μm

Overall Length

224mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

215mm

Overall Width

95mm

Standards/Approvals

ISO8573-1:2010 (-:-:-), ISO8573-1:2010 (7:8:4)

Pressure Setting Range

2.5 → 12 bar

Bowl Material

Polycarbonate

Model Number

185779

COO (Country of Origin):
HU
The Festo service unit LFR-1/8-D-MINI-KG consisting of manual on/off valve, filter regulator, on/off valve with solenoid coil 24 V DC, without socket. Also pressure build-up valve, distributor module, without socket and mounting brackets. It has manual condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy