Festo G 3/8 Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 162742

Subtotal (1 unit)*

$637.19

(exc. GST)

$700.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$637.19

*price indicative

RS Stock No.:
202-9366
Mfr. Part No.:
FRC-1/2-D-O-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

2600L/min

Series

G 3/8

Drain Type

Manual

Filtration Size

40μm

Overall Length

140mm

Pressure Gauge Port Size

Prepared For G1/4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

95mm

Standards/Approvals

RoHS

Overall Height

268mm

Pressure Setting Range

0.5 → 12 bar

Model Number

162742

COO (Country of Origin):
HU
The Festo service unit FRC-1/2-D-O-MIDI Filter/regulator/lubricator combination has 40 μm filter, with metal bowl guard . It has also manual condensate drain without pressure gauge.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy