Festo G 1/4 Filter Regulator, 40 μm, 1/4 in G, Automatic, 12 bar, 185794
- RS Stock No.:
- 202-9351
- Mfr. Part No.:
- FRC-1/4-D-MINI-KA-A
- Brand:
- Festo
Subtotal (1 unit)*
$856.85
(exc. GST)
$942.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $856.85 |
*price indicative
- RS Stock No.:
- 202-9351
- Mfr. Part No.:
- FRC-1/4-D-MINI-KA-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 980L/min | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 144mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 211mm | |
| Overall Width | 95mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 185794 | |
| Bowl Material | Metal | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 980L/min | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 144mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 211mm | ||
Overall Width 95mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 185794 | ||
Bowl Material Metal | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-1/4-D-MINI-KA-A consisting of filter regulator, distributor module and lubricator. It has automatic condensate drain and metal bowl guard.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Related links
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 185818
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 159609
- Festo G 1/2 Filter Regulator G 1/4 12 bar, 185842
- Festo G 1/4 Filter Regulator G 1/8 12 bar, 159608
- Festo G 1/4 Filter Regulator 1/4 in G 12 bar, 162747
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 185710
- Festo G 1/4 Filter Regulator 1/8 in G 12 bar, 162762
- Festo G 1/2 Filter Regulator 1/4 in G 12 bar, 162763
