Festo G 3/8 Filter Regulator, 40 μm, 1/2 in G, Manual, 16 bar, 185715

Subtotal (1 unit)*

$634.27

(exc. GST)

$697.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.27

*price indicative

RS Stock No.:
202-9294
Mfr. Part No.:
LFR-1/2-D-MIDI-KA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

1/2 in G

Maximum Flow Rate

3050L/min

Maximum Operating Pressure

16 bar

Series

G 3/8

Drain Type

Manual

Filtration Size

40μm

Overall Length

140mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

114mm

Standards/Approvals

ISO 8573-1:2010

Overall Height

268mm

Pressure Setting Range

0.5 → 12 bar

Model Number

185715

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo service unit LFR-1/2-D-MIDI-KA consisting of filter regulator and distributor module, with mounting brackets. It has manual condensate drain.

Size Maxi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Grade of filtration 40 μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy