Festo MS Filter Regulator, 40 μm, G3/4 in, Automatic, 20 bar, 8233040
- RS Stock No.:
- 793-174
- Mfr. Part No.:
- MSB6-AGE:C3:J1-WP
- Brand:
- Festo
Subtotal (1 unit)*
$494.27
(exc. GST)
$543.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.27 |
*price indicative
- RS Stock No.:
- 793-174
- Mfr. Part No.:
- MSB6-AGE:C3:J1-WP
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/4 in | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 4300L/min | |
| Maximum Operating Pressure | 20 bar | |
| Series | MS | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233040 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/4 in | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 4300L/min | ||
Maximum Operating Pressure 20 bar | ||
Series MS | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233040 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Filter Regulator, 40μm Filtration Size, 0.50 to 12 bar Pressure Setting Range - MSB6-AGE:C3:J1-WP, Numeric Part Number: 8233040
This filter regulator combines filtration, pressure control and automatic condensate removal for compressed-Air systems. Designed for use with compressed Air and inert gases meeting ISO 8573-1:2010, it maintains a stable downstream pressure while removing particulates and condensate. The unit is intended for vertical installation and includes a pressure gauge port for local monitoring.
Features and Benefits:
• 4300 L/min max flow rate delivers high throughput for demanding lines
• 0.5 to 12 bar regulation range enables precise downstream pressure control
• 40 μm filtration size removes fine particulates for process protection
• Fully automatic drain eliminates manual condensate intervention
• Polycarbonate bowl with plastic guard provides Visual level monitoring
• 0.5 to 12 bar regulation range enables precise downstream pressure control
• 40 μm filtration size removes fine particulates for process protection
• Fully automatic drain eliminates manual condensate intervention
• Polycarbonate bowl with plastic guard provides Visual level monitoring
Applications
• Suitable for pneumatic tool supply requiring steady pressure
• Used with control panels needing clean instrument Air
• Ideal for plant Air mains where high flow is necessary
• Can be used for actuators needing return-flow capability
• Used for inert gas conditioning in production processes
• Used with control panels needing clean instrument Air
• Ideal for plant Air mains where high flow is necessary
• Can be used for actuators needing return-flow capability
• Used for inert gas conditioning in production processes
What materials contact the medium?
The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate with a plastic guard.
What mounting and connection options exist?
It mounts with a bracket for vertical fitment and uses G3/4 ports for pneumatic connections.
How does it behave across temperatures?
It is specified for operation and storage between -10°C and 60°C.
What drain and gauge provisions are included?
A fully automatic condensate drain is fitted and a 3/4 in pressure gauge port is provided.
Related links
- Festo MS Filter Regulator G3/4 in 12 bar, 8233041
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
- Festo MS Filter Regulator G3/8 in 20 bar, 8233034
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/2 in 18 bar, 8233022
- Festo MS Filter Regulator G1/2 in 20 bar, 8233042
