SMC 1/2 in Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size - Yes, AF30-F02-D
- RS Stock No.:
- 631-810
- Mfr. Part No.:
- AC40D-F04D-D
- Brand:
- SMC
N
Subtotal (1 unit)*
$382.62
(exc. GST)
$420.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.62 |
*price indicative
- RS Stock No.:
- 631-810
- Mfr. Part No.:
- AC40D-F04D-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Port Size | 1/2 in | |
| Maximum Flow Rate | 1500L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Model Number | AF30-F02-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Port Size 1/2 in | ||
Maximum Flow Rate 1500L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Model Number AF30-F02-D | ||
- COO (Country of Origin):
- CZ
The SMC Modular air combination unit that integrates a filter, regulator, and lubricator (FRL) into a single compact assembly. Designed for industrial automation and fluid power systems, it ensures clean, regulated, and lubricated air supply to pneumatic equipment. Its robust construction and modular design make it ideal for demanding environments where space and reliability are critical.
Filter regulator and lubricator unit
Clean looking
Modular design
Compact and space saving modular design
Durable construction for industrial applications
Related links
- SMC AF20-D series G 1/4 Pneumatic Filter with Automatic drain
- SMC AC20B-D Filter Regulator Automatic, AF20-F02-C-D
- SMC AW20-D Filter Regulator Automatic, IS10E-20-F02-D
- SMC AC20D Filter Regulator Rc 1/4 8.5 bar
- SMC G 1/2 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC AW20-D Filter Regulator Automatic, AW20K-F02-D
- SMC AC20D Filter Regulator Rc 1/4 8.5 bar
- SMC AW20-D Filter Regulator Automatic, EX03373540
