SMC 1/2 in Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size - Yes, AF20-N02C-CZ-D
- RS Stock No.:
- 631-809
- Mfr. Part No.:
- AC40B-F04G-D
- Brand:
- SMC
N
Subtotal (1 unit)*
$177.83
(exc. GST)
$195.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.83 |
*price indicative
- RS Stock No.:
- 631-809
- Mfr. Part No.:
- AC40B-F04G-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Maximum Flow Rate | 1500L/min | |
| Integrated Pressure Gauge | Yes | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Model Number | AF20-N02C-CZ-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Maximum Flow Rate 1500L/min | ||
Integrated Pressure Gauge Yes | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Bowl Material Polycarbonate | ||
Model Number AF20-N02C-CZ-D | ||
- COO (Country of Origin):
- CZ
The SMC Modular air combination unit that integrates a filter, regulator, and lubricator (FRL) into a single compact assembly. Designed for industrial automation and fluid power systems, it ensures clean, regulated, and lubricated air supply to pneumatic equipment. Its robust construction and modular design make it ideal for demanding environments where space and reliability are critical.
Filter regulator and lubricator unit
Clean looking
Modular design
Compact and space saving modular design
Durable construction for industrial applications
Related links
- SMC AC20B-D Filter Regulator Automatic, AF20-F02-C-D
- SMC AF20-D series NPT 1/4 Pneumatic Filter with Automatic drain
- SMC AC20B-D Filter Regulator, AC30B-F03-D
- SMC AW20 Filter Regulator NPT 1/4 10 bar, AW20-N02H-CZ-D
- SMC AW20 Filter Regulator NPT 1/4 10 bar, AW20-N02-CZ-D
- SMC AF20 series 5μm NPT 1/4 10 bar Pneumatic Filter with Automatic drain
- SMC NPT 1/4 Filter Regulator Lubricator AC20-N02CG-CZ-D
- SMC AC20B Filter Regulator Rc 1/8 8.5 bar
