PREVOST Air Regulator, G 1/4, 15 bar, ATU R10101
- RS Stock No.:
- 628-166
- Mfr. Part No.:
- ATU R10101
- Brand:
- PREVOST
Subtotal (1 unit)*
$116.66
(exc. GST)
$128.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.66 |
*price indicative
- RS Stock No.:
- 628-166
- Mfr. Part No.:
- ATU R10101
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Air Regulator | |
| Port Size | G 1/4 | |
| Maximum Operating Pressure | 15 bar | |
| Model Number | ATU R10101 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Regulator | ||
Port Size G 1/4 | ||
Maximum Operating Pressure 15 bar | ||
Model Number ATU R10101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The PREVOST filtration regulator is an essential component for optimising flow efficiency within pneumatic systems. Designed for high-performance use, this regulator excels in managing air pressures and ensures smooth operation across various applications. With an impressive flow rate capacity at 6.00 bar, it effectively balances output pressure and flow, making it ideal for both industrial and commercial settings. The compact and robust construction guarantees reliability while the ergonomic design allows for straightforward installation and maintenance. Additionally, its suitability for working within a maximum operating pressure of 15 bar highlights its durability and resilience in demanding environments.
Designed for optimal flow rate management
Compact design ensures compatibility with various setups
Durable construction for enhanced longevity
Easy installation reduces setup time
Efficient pressure regulation improves system performance
Ideal for a variety of industrial applications
Related links
- PREVOST Air Regulator 15 bar, ATU R10100
- PREVOST Air Regulator 15 bar, ATU R10102
- PREVOST Air Regulator ATU R10103
- WIKA G 1/4 Type G Pressure Gauge 15 bar
- Bourdon G 1/4 Threaded Pressure Gauge 15 bar
- EMERSON – AVENTICS NR01 Non Return Valve Outlet Male Threaded G 1/4 in G
- PREVOST ATU Filter Regulator Lubricator G 1/4 Female 10.00 bar
- PREVOST ATU Filter/Regulator (FR) Assembly G 1/4 Female 10 bar, ATU VMS2585101
