EMERSON – AVENTICS AS3-FRE Filter Regulator, 5 μm, 1/2 in G, Automatic, 16 bar

Subtotal (1 unit)*

$456.37

(exc. GST)

$502.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.37

*price indicative

RS Stock No.:
315-861
Mfr. Part No.:
R412007237
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Port Size

1/2 in G

Product Type

Filter Regulator

Maximum Operating Pressure

16 bar

Maximum Flow Rate

5100L/min

Series

AS3-FRE

Connection Thread Standard

G

Drain Type

Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 → 16 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Filter pressure regulator from Series AS3 is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The Series AS3 guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy