EMERSON – AVENTICS AS3-ACC Filter Regulator, 5 μm, 1/2 in G, Semi Automatic, 16 bar
- RS Stock No.:
- 315-786
- Mfr. Part No.:
- R412027672
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$717.00
(exc. GST)
$788.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $717.00 |
*price indicative
- RS Stock No.:
- 315-786
- Mfr. Part No.:
- R412027672
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 5100L/min | |
| Connection Thread Standard | G | |
| Series | AS3-ACC | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 8 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 5100L/min | ||
Connection Thread Standard G | ||
Series AS3-ACC | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 8 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Emerson AS3-ACC Series Filter Regulator, 5μm Filtration Size, 0.5 to 8 bar Pressure Setting Range - R412027672
This filter regulator moderates and conditions compressed Air for industrial pneumatic systems. It combines particulate removal with adjustable pressure control to deliver a stable downstream supply across a typical workshop or plant environment. Designed for general-purpose installation, it operates across a wide ambient temperature range and meets recognised Air quality standards.
Features and Benefits:
• 5100 L/min maximum flow for high-throughput applications
• 5μm filtration removes fine particulates to protect downstream valves
• 0.5 to 8 bar adjustable pressure setting for precise regulation
• Semi-automatic drain reduces maintenance intervention
• 16 bar maximum operating pressure supports robust system demands
• 5μm filtration removes fine particulates to protect downstream valves
• 0.5 to 8 bar adjustable pressure setting for precise regulation
• Semi-automatic drain reduces maintenance intervention
• 16 bar maximum operating pressure supports robust system demands
Applications
• Suitable for workshop compressed Air distribution systems
• Ideal for protecting pneumatic actuators and valves
• Used with production-line Air tools requiring stable pressure
• Can be used for instrument Air supply conditioning
• Suitable for systems operating in varied ambient temperatures
• Ideal for protecting pneumatic actuators and valves
• Used with production-line Air tools requiring stable pressure
• Can be used for instrument Air supply conditioning
• Suitable for systems operating in varied ambient temperatures
What temperature range can it be installed in?
It is rated for operation between -10°C and 50°C.
Which thread type is required for pipe connections?
Connections use a G-thread port sized 1/2 in G.
How does the drain function assist maintenance?
The semi-automatic drain evacuates collected condensate with minimal operator action.
Does it meet recognised Air quality classifications?
It conforms to ISO 8573-1:2010 for compressed Air quality.
Related links
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007175
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412027671
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007206
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007200
- EMERSON – AVENTICS AS3 Filter Regulator 3/8 in G 16 bar, R412007193
