Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size, 192635

Subtotal (1 unit)*

$661.03

(exc. GST)

$727.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$661.03

*price indicative

RS Stock No.:
203-1525
Mfr. Part No.:
FRC-1/2-D-7-O-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

FRL

Port Size

1/2 in G

Integrated Pressure Gauge

No

Maximum Flow Rate

2800L/min

Drain Type

Manual

Series

D

Filtration Size

40μm

Pressure Gauge Port Size

Prepared For G1/4

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

192635

Pressure Gauge Port Thread Standard

G

Bowl Material

Metal

Pressure Setting Range

0.5 → 7 bar

COO (Country of Origin):
HU
The Festo service unit FRC-1/2-D-7-O-MIDI Filter regulator/lubricator combination, maximum output pressure 7 bar, 40 μm filter, with metal bowl guard. With manual condensate drain. Without pressure gauge.

Size Midi

Series D

Actuator lock Rotary knob with lock

Assembly position Vertical +/- 5°

Condensate drain manual rotary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy