Festo 1/2 in G FRL, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 186511
- RS Stock No.:
- 203-1518
- Mfr. Part No.:
- FRC-1/2-D-7-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$1,543.10
(exc. GST)
$1,697.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,543.10 |
*price indicative
- RS Stock No.:
- 203-1518
- Mfr. Part No.:
- FRC-1/2-D-7-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | FRL | |
| Port Size | 1/2 in G | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 7700L/min | |
| Drain Type | Manual | |
| Series | D | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO8573-1:2010 | |
| Model Number | 186511 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type FRL | ||
Port Size 1/2 in G | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 7700L/min | ||
Drain Type Manual | ||
Series D | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO8573-1:2010 | ||
Model Number 186511 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 7 bar | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo service unit FRC-1/2-D-7-MAXI Filter/regulator/lubricator combination, maximum outlet pressure 7 bar, 40 μm filter, with metal bowl guard. With manual condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Condensate drain manual rotary
Related links
- Festo 1/2 in FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/2 in G FRL 5 μm Filtration Size Integrated Pressure Gauge
- Festo 1/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 1/4 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
- Festo 3/8 in G FRL 40 μm Filtration Size Integrated Pressure Gauge
