Festo G3/8 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233019

Subtotal (1 unit)*

$374.81

(exc. GST)

$412.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.81

*price indicative

RS Stock No.:
793-267
Mfr. Part No.:
MSB4-AGC:J120:M1-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/8 in

Product Type

Combination Unit

Integrated Pressure Gauge

Yes

Maximum Flow Rate

1400L/min

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Filtration Size

40μm

Pressure Gauge Port Size

G3/8 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

14 bar

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Pressure Gauge Port Thread Standard

G

Model Number

8233019

Pressure Setting Range

1 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Combination Unit, 40μm Grade of Filtration, 1400L/min Maximum Flow Rate - MSB4-AGC:J120:M1-WP, Numeric Part Number: 8233019


This combination unit provides Air preparation for pneumatic systems by integrating filtration, pressure regulation and lubrication into a single assembly. Designed for compressed Air and inert gases, it conditions supply to industry-relevant cleanliness and pressure ranges while permitting lubricated operation when required. The unit is intended for fixed installation and vertical mounting and incorporates an analogue pressure gauge for Visual monitoring.

Features and Benefits:


• 40 μm filtration removes particulate to protect downstream components
• 1 to 7 bar pressure regulation ensures stable output pressure
• 1400 L/min flow capacity supports high-throughput pneumatic systems
• Manual rotating drain allows controlled condensate removal
• Polycarbonate bowl with plastic guard permits Visual fluid checks

Applications


• Suitable for machine tool compressed-Air supply conditioning
• Used with pneumatic actuators requiring stable outlet pressure
• Ideal for plant Air mains ahead of distribution valves
• Can be used for inert gas supply preparation in test rigs

What media temperatures can it tolerate?


It operates with media between -10 °C and 60 °C.

Which port thread standard does it employ?


It uses G-thread connections with G3/8 ports for pneumatic hookup.

How is condensate managed in this unit?


Condensate is collected in a bowl with a manual, rotating drain for discharge.

What materials compose the main housing and bowl?


The housing is die-cast aluminium and the bowl is Makrolon® polycarbonate.

What standards govern the permitted Air quality?


It is suitable for compressed Air conforming to ISO 8573-1:2010.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy