Festo G1/8 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233015
- RS Stock No.:
- 793-262
- Mfr. Part No.:
- MSB4-1/8:J2:M1
- Brand:
- Festo
Subtotal (1 unit)*
$345.78
(exc. GST)
$380.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.78 |
*price indicative
- RS Stock No.:
- 793-262
- Mfr. Part No.:
- MSB4-1/8:J2:M1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/8 in | |
| Product Type | Combination Unit | |
| Maximum Flow Rate | 850L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G1/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8233015 | |
| Bowl Material | Polycarbonate | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 1 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/8 in | ||
Product Type Combination Unit | ||
Maximum Flow Rate 850L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G1/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8233015 | ||
Bowl Material Polycarbonate | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 1 → 12 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 12 bar Maximum Operating Pressure, 40μm Filtration Size - MSB4-1/8:J2:M1, Numeric Part Number: 8233015
This combination unit conditions compressed Air by integrating filtration, pressure regulation and lubrication for pneumatic systems. Designed for use with compressed Air and inert gases to the ISO 8573-1:2010 standard, it maintains a stable outlet pressure across typical industrial environments. The assembly includes an analogue pressure gauge and an automatic condensate drain, enabling continuous operation where space is limited and consistent Air quality is required.
Features and Benefits:
• 850 L/min maximum flow rate ensures sufficient supply for medium-demand systems
• 1 to 12 bar pressure regulation range delivers adaptable output control
• Fully automatic drain removes condensate without manual intervention
• 40 μm filtration reduces particulate ingress to protect downstream components
• Polycarbonate bowl with plastic guard allows Visual level checks and impact resistance
• 1 to 12 bar pressure regulation range delivers adaptable output control
• Fully automatic drain removes condensate without manual intervention
• 40 μm filtration reduces particulate ingress to protect downstream components
• Polycarbonate bowl with plastic guard allows Visual level checks and impact resistance
Applications
• Suitable for supply lines feeding pneumatic actuators and valves
• Used with inert gas systems requiring regulated pressure
• Ideal for Compact compressed Air distribution panels
• Can be used for lubrication feed into pneumatic tool circuits
• Used for plant areas with ambient temperatures up to 60 °C
• Used with inert gas systems requiring regulated pressure
• Ideal for Compact compressed Air distribution panels
• Can be used for lubrication feed into pneumatic tool circuits
• Used for plant areas with ambient temperatures up to 60 °C
What connection thread sizes are available for installation?
Ports use G1/8 pneumatic connections for both inlet and outlet.
How is pressure monitored and adjusted on the unit?
An integrated analogue pressure gauge on a G1/8 port displays output while a rotary knob with detent sets pressure.
Which materials contact the Air and condensate?
The housing is die-cast aluminium, Seals are NBR, and the bowl is Makrolon® polycarbonate with a plastic guard.
What operating temperature and corrosion conditions are supported?
The unit operates between -10 °C and 60 °C and is rated for moderate corrosion stress (CRC2).
Is lubricated Air operation permitted and how is oil handled?
Lubricated operation is permitted and the bowl holds up to 30 cm³ of oil for supply to downstream devices.
Related links
- Festo G1/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233016
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233009
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233038
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233031
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G1/2 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233028
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo MS Filter Regulator G1/4 in 12 bar, 8233014
