Festo G1 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233049

Subtotal (1 unit)*

$512.75

(exc. GST)

$564.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.75

*price indicative

RS Stock No.:
793-181
Mfr. Part No.:
MSB6-AGF:J120:M1-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Combination Unit

Port Size

G1 in

Maximum Flow Rate

4800L/min

Integrated Pressure Gauge

Yes

Connection Thread Standard

G

Drain Type

Manual

Series

MS

Filtration Size

40μm

Pressure Gauge Port Size

G1 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

20 bar

Standards/Approvals

ISO 8573-1:2010

Model Number

8233049

Pressure Gauge Port Thread Standard

G

Bowl Material

Polycarbonate

Pressure Setting Range

0.1 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Combination Unit, 20 bar Maximum Operating Pressure, 4,800L/min Maximum Flow Rate - MSB6-AGF:J120:M1-WP, Numeric Part Number: 8233049


This combination unit is a Compact service module for preparing compressed Air and inert gases in industrial systems. It integrates a filter to regulator to lubricator with an analogue pressure gauge and a manual condensate drain to control and condition supply Air for downstream pneumatic equipment. Designed for vertical mounting with a rotary‑knob actuator lock, it supports lubricated operation when required and is suitable for moderate corrosion environments.

Features and Benefits:


• 40 μm filtration removes particulates to protect downstream valves
• 0.1 to 7 bar adjustable gauge ensures accurate output pressure control
• 20 bar maximum pressure supports high‑pressure supply lines
• 4,800 L/min flow capacity meets demands of large pneumatic systems
• Polycarbonate bowl with guard allows Visual condensate inspection

Applications


• Suitable for machine‑tool compressed Air preparation
• Ideal for pneumatic lines requiring pressure compensation
• Used with inert gas supply in test and control rigs
• Can be used for workshop central Air distribution stations
• Used for feeding lubricated actuators in production cells

What port threading is provided for connections?


Ports use G thread standard with G1 in connection sizes.

How is condensate removed from the unit?


Condensate is expelled via a manual rotating drain with a 38 ml capacity.

What materials are used where corrosion resistance matters?


Housing is die‑cast aluminium, Seals are NBR, bowl is Makrolon® polycarbonate with a plastic guard.

Which temperature range can the unit operate within?


It functions between -10 °C and 60 °C for ambient and media temperatures.

What Air purity and standards does the unit meet?


It is designed for compressed Air to ISO 8573-1:2010 and conforms to related LABS criteria.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy