Festo G3/4 in Combination Unit, Automatic Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233046
- RS Stock No.:
- 793-103
- Mfr. Part No.:
- MSB6-AGE:J2:M1
- Brand:
- Festo
Subtotal (1 unit)*
$545.66
(exc. GST)
$600.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.66 |
*price indicative
- RS Stock No.:
- 793-103
- Mfr. Part No.:
- MSB6-AGE:J2:M1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Combination Unit | |
| Port Size | G3/4 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 3700L/min | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G3/4 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 8233046 | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Combination Unit | ||
Port Size G3/4 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 3700L/min | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G3/4 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 8233046 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, 40μm Filtration Size, 3700L/min Maximum Flow Rate - MSB6-AGE:J2:M1, Numeric Part Number: 8233046
This combination unit provides Air treatment by integrating filtration, pressure regulation and lubrication for compressed Air systems used in industrial settings. It accepts G-thread pneumatic connections and includes an analogue pressure gauge port for monitoring. The assembly features a transparent polycarbonate bowl and a fully automatic condensate drain to support continuous operation within standard ambient and media temperature limits.
Features and Benefits:
• 40μm grade filtration removes fine particulates protecting downstream equipment
• 0.5 to 12 bar regulation range supports varied pressure requirements
• 3700 L/min maximum flow maintains high throughput for larger systems
• Polycarbonate bowl with plastic guard enables Visual condensate inspection
• Automatic drain removes condensate without manual intervention
• 0.5 to 12 bar regulation range supports varied pressure requirements
• 3700 L/min maximum flow maintains high throughput for larger systems
• Polycarbonate bowl with plastic guard enables Visual condensate inspection
• Automatic drain removes condensate without manual intervention
Applications
• Suitable for pneumatic tool supply in production lines
• Ideal for machine tool Air preparation and control circuits
• Used with inert gas systems requiring particulate removal
• Can be used for compressed Air supply to paint and coating units
• Suitable for installations needing continuous condensate management
• Ideal for machine tool Air preparation and control circuits
• Used with inert gas systems requiring particulate removal
• Can be used for compressed Air supply to paint and coating units
• Suitable for installations needing continuous condensate management
What connection thread is required for installation?
Both main ports and the pressure gauge port use G3/4 threaded connections.
Which temperatures can the unit reliably operate within?
It is rated for operation and storage between -10°C and 60°C.
What materials are used for the bowl and housing?
The bowl is MADE of Makrolon® polycarbonate with a plastic guard and the housing is die-cast aluminium.
What flow performance can be expected under standard conditions?
The unit provides up to 3700 L/min of airflow at specified operating pressures.
Related links
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233047
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233045
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233043
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233044
- Festo G1/2 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233028
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233021
- Festo G1 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233051
