- RS Stock No.:
- 175-9834
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$554.18
(exc. GST)
$609.60
(inc. GST)
Units | Per unit |
1 - 4 | $554.18 |
5 + | $498.78 |
- RS Stock No.:
- 175-9834
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO Filter Fan kit comes with fan installed and snap-on guard. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.
Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor
Dual Ball Bearing
Impedance Protected Motor
Specifications
Attribute | Value |
---|---|
Noise Level | 61dB |
AC or DC Operation | AC |
Supply Voltage | 230 V ac |
IP Rating | IP54, IP55 |
Static Pressure | 0.67in/H2O |
Series | OA225LFG |
Termination Type | Lead Wire |
Special Features | Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor |
Related links
- Pfannenberg PF 32.000 Series Filter Fan 230 V ac IP54, 201.9 x 93mm
- RS PRO 8 bar Water Filter System, Water Filter Kit
- RS PRO Filter Fan AC Operation IP55, 148.5 x 148.5 x 76.5mm
- RS PRO Water Filter System, Water Filter Kit
- RS PRO Filter Fan AC Operation, IP54
- Pfannenberg PF 43.000 Series Filter Fan AC/DC Operation 252 x 119.1mm
- Molveno Illuminated Push Button Switch Panel Mount Red LED IP54, IP55
- Pfannenberg PF 22.000 Series Filter Fan AC/DC Operation 145 x 70.1mm