- RS Stock No.:
- 172-5822
- Mfr. Part No.:
- B32620A6332J000
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each (In a Bag of 1500)
$0.387
(exc. GST)
$0.426
(inc. GST)
Units | Per unit | Per Bag* |
1500 + | $0.387 | $580.50 |
*price indicative |
- RS Stock No.:
- 172-5822
- Mfr. Part No.:
- B32620A6332J000
- Brand:
- EPCOS
Related links
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- Panasonic ECHU(X) PPS Film Capacitor ±5% Surface Mount
- Panasonic ECHU(X) Polyphenylene Sulphide Film Capacitor (PPS) ±5%...
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor 63 V dc 3.3nF, Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole