EPCOS B32521 Polyester Film Capacitor, 250V dc, ±10%, 47nF, Through Hole
- RS Stock No.:
- 896-1192
- Mfr. Part No.:
- B32521C3473K000
- Brand:
- EPCOS
Bulk discount available
Price (ex. GST) Each (In a Pack of 25)
$0.413
(exc. GST)
$0.454
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 975 | $0.413 | $10.325 |
1000 - 1975 | $0.403 | $10.075 |
2000 + | $0.396 | $9.90 |
**price indicative
- RS Stock No.:
- 896-1192
- Mfr. Part No.:
- B32521C3473K000
- Brand:
- EPCOS
Related links
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor 400 V dc 47nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor 250 V dc 47nF, Through Hole