EPCOS B32521 Polyester Film Capacitor, 250V dc, ±10%, 47nF, Through Hole
- RS Stock No.:
- 172-5812
- Mfr. Part No.:
- B32521C3473K000
- Brand:
- EPCOS
Bulk discount available
Price (ex. GST) Each (In a Bag of 4000)
$0.187
(exc. GST)
$0.206
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
4000 - 16000 | $0.187 | $748.00 |
20000 + | $0.168 | $672.00 |
**price indicative
- RS Stock No.:
- 172-5812
- Mfr. Part No.:
- B32521C3473K000
- Brand:
- EPCOS
Related links
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor 400 V dc 47nF, Through Hole
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±5% Through Hole
- EPCOS B32521 Polyester Film Capacitor 250 V dc 47nF, Through Hole