- RS Stock No.:
- 874-0759
- Mfr. Part No.:
- F862DI224K310ZLH0J
- Brand:
- KEMET
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 6)
$1.503
(exc. GST)
$1.653
(inc. GST)
Units | Per unit | Per Pack* |
6 - 138 | $1.503 | $9.018 |
144 - 276 | $1.467 | $8.802 |
282 + | $1.445 | $8.67 |
*price indicative |
- RS Stock No.:
- 874-0759
- Mfr. Part No.:
- F862DI224K310ZLH0J
- Brand:
- KEMET
Related links
- KEMET R47 X2 Metallised Polypropylene Film Capacitor 1000 V dc...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET R41-T Metallised Polypropylene Film Capacitor 300 V ac...
- KEMET F862 Metallised Polypropylene Film Capacitor ±10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R46 Polypropylene Film Capacitor ±10% Through Hole
- Vishay F1772 Polyester Film Capacitor ±10% Through Hole