- RS Stock No.:
- 201-1923
- Mfr. Part No.:
- F862DI224K310ZV054
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (In a Box of 564)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
564 - 564 | $0.614 | $346.296 |
1128 - 1692 | $0.599 | $337.836 |
2256 + | $0.589 | $332.196 |
*price indicative
- RS Stock No.:
- 201-1923
- Mfr. Part No.:
- F862DI224K310ZV054
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet Electronics polypropylene film capacitor has encapsulated with self-extinguishing resin in a box material. It includes connection in series with the mains, capacitive power supplies and energy meter , with special emphasis in automotive application. Its operating temperature range is -40°C to +110°C.
Its capacitance tolerance is 10%
Lead spacing is 15.0 – 27.5 mm
Its height is 16mm
Lead spacing is 15.0 – 27.5 mm
Its height is 16mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | 10% |
Series | F862 |
Lead Pitch | 22.5mm |
Automotive Standard | AEC-Q200 |
Suppression Class | X2 |
Length | 26mm |
Depth | 7mm |
Height | 16mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | −40°C |
Related links
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, ±10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, ±10%,...
- KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%,...