- RS Stock No.:
- 727-0372
- Mfr. Part No.:
- ECPU1C684MA5
- Brand:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$1.357
(exc. GST)
$1.493
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $1.357 | $13.57 |
500 - 990 | $1.334 | $13.34 |
1000 + | $1.302 | $13.02 |
*price indicative |
- RS Stock No.:
- 727-0372
- Mfr. Part No.:
- ECPU1C684MA5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ECPU (A) Series
ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.
Reflow soldering only
Small 3225 package size
Small 3225 package size
Applications
Suitable applications for these film capacitors include noise suppression and coupling.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | ECPU (A) |
Suppression Class | X |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.4mm |
Dimensions | 3.2 x 1.6 x 1.4mm |
Terminal Type | Surface Mount |
Package/Case | 1206 (3216M) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |