Panasonic ECWF(A) Polypropylene Film Capacitor, 450V dc, ±5%, 4.7μF, Through Hole
- RS Stock No.:
- 727-0199
- Mfr. Part No.:
- ECWF2W475JA
- Manufacturer:
- Panasonic
This image is representative of the product range
View all Film Capacitors
4 In AU stock for next working day delivery
134 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.94
(exc. GST)
$8.73
(inc. GST)
units | Per unit |
1 - 124 | $7.94 |
125 - 249 | $7.80 |
250 + | $7.67 |
Packaging Options:
- RS Stock No.:
- 727-0199
- Mfr. Part No.:
- ECWF2W475JA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Applications
Specifications
Attribute | Value |
Capacitance | 4.7µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 22.5mm |
Length | 26.3mm |
Depth | 13.8mm |
Height | 19.6mm |
Dimensions | 26.3 x 13.8 x 19.6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |