- RS Stock No.:
- 727-0111
- Mfr. Part No.:
- ECWF2W474JAQ
- Brand:
- Panasonic
85 In Global stock for delivery within 5 working day(s)
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.69
(exc. GST)
$1.86
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.69 | $8.45 |
125 - 245 | $1.658 | $8.29 |
250 + | $1.628 | $8.14 |
*price indicative |
- RS Stock No.:
- 727-0111
- Mfr. Part No.:
- ECWF2W474JAQ
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic ECWF(A) Metallised Polypropylene Film Capacitors
Panasonic ECWF(A) film capacitors are a compact solution, designed for high current and high frequency environments. Offering excellent frequency characteristics, they feature low hum noise and feature safety construction technology.
Low loss
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Low noise
Compact size - 50% smaller than the ECQE(H) and ECWF(S) series
Powder resin coated
Lead wire type
Applications
These film capacitors are designed for high current and high frequency applications. Suitable uses include 250 V dc and 630 V dc high frequency, high current circuits and 450 V dc active filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWF(A) |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 8.7mm |
Height | 22.4mm |
Dimensions | 13 x 8.7 x 22.4mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Related links
- Hammers
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Panasonic ECWF(A) Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32522 Polyester Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole