- RS Stock No.:
- 712-3905
- Mfr. Part No.:
- B32654A2333K000
- Brand:
- EPCOS
Available for back order.
Price (ex. GST) Each
$3.00
(exc. GST)
$3.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.00 |
- RS Stock No.:
- 712-3905
- Mfr. Part No.:
- B32654A2333K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 2 kV dc, 700 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32654 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 13.5mm |
Height | 23mm |
Dimensions | 31.5 x 13.5 x 23mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Related links
- EPCOS B32654 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32654 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32654 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc,...
- EPCOS B32652 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- Epcos B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...