- RS Stock No.:
- 172-5694
- Mfr. Part No.:
- B32653A2103K000
- Brand:
- EPCOS
1919 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 540)
$1.125
(exc. GST)
$1.237
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
540 - 540 | $1.125 | $607.50 |
1080 - 4860 | $1.097 | $592.38 |
5400 + | $0.987 | $532.98 |
*price indicative
- RS Stock No.:
- 172-5694
- Mfr. Part No.:
- B32653A2103K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 2 kV dc, 700 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32653 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 10.5 x 16.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Related links
- EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- Epcos B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- EPCOS B32672L Metallised Polypropylene Film Capacitor, 2 kV dc,...
- KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac,...
- KEMET R75 Metallised Polypropylene Film Capacitor, 2 kV dc, 700 V...
- KEMET PHE450 Metallised Polypropylene Film Capacitor, 2 kV dc, 700...