Vishay MKP1848 DC-Link Polypropylene Film Capacitor, 900V dc, ±5%, 12μF, Through Hole
- RS Stock No.:
- 684-2289
- Mfr. Part No.:
- MKP1848612094P4
- Manufacturer:
- Vishay
This image is representative of the product range
View all Film Capacitors
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.49
(exc. GST)
$17.04
(inc. GST)
units | Per unit |
1 - 22 | $15.49 |
23 - 45 | $15.22 |
46 + | $14.95 |
Packaging Options:
- RS Stock No.:
- 684-2289
- Mfr. Part No.:
- MKP1848612094P4
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
Specifications
Attribute | Value |
Capacitance | 12µF |
Voltage | 900V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848 DC-Link |
Lead Pitch | 37.5mm |
Length | 43mm |
Depth | 21.5mm |
Height | 38.5mm |
Dimensions | 43 x 21.5 x 38.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |