- RS Stock No.:
- 634-9935
- Mfr. Part No.:
- FTACD401V685JFLEZ0
- Brand:
- CHEMI-CON
Price (ex. GST) Each (In a Pack of 5)
$29.722
(exc. GST)
$32.694
(inc. GST)
On back order for despatch 24/03/2025, delivery within 5 working days from despatch date.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $29.722 | $148.61 |
50 - 120 | $28.684 | $143.42 |
125 - 245 | $27.348 | $136.74 |
250 + | $26.752 | $133.76 |
*price indicative
- RS Stock No.:
- 634-9935
- Mfr. Part No.:
- FTACD401V685JFLEZ0
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
![](https://media.rs-online.com/t_line/LJ634936-01.gif)
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 150 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 22.5mm |
Length | 28.2mm |
Depth | 24.5mm |
Height | 25.8mm |
Dimensions | 28.2 x 24.5 x 25.8mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Nippon Chemi-Con Polypropylene Film Capacitor, 150 V ac, 400 V dc,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 150 V ac, 400 V dc,...
- CHEMI-CON Polypropylene Film Capacitor, 150 V ac, 400 V dc, ±5%,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 125 V ac, 315 V dc,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 175 V ac, 630 V dc,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 100 V ac, 250 V dc,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 100 V ac, 250 V dc,...
- Nippon Chemi-Con Polypropylene Film Capacitor, 100 V ac, 250 V dc,...