KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 150nF, Through Hole
- RS Stock No.:
- 616-7985
- Mfr. Part No.:
- PHE850EF6150MF11R06L2
- Brand:
- KEMET
544 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.278
(exc. GST)
$4.706
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 50 | $4.278 | $21.39 |
55 - 105 | $4.168 | $20.84 |
110 + | $4.106 | $20.53 |
*price indicative
- RS Stock No.:
- 616-7985
- Mfr. Part No.:
- PHE850EF6150MF11R06L2
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE850 |
Lead Pitch | 27.5mm |
Suppression Class | Y2 |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 10.5mm |
Height | 20.5mm |
Dimensions | 31.5 x 10.5 x 20.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Related links
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...