KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc, 300 V ac, ±20%, 220nF, Through Hole
- RS Stock No.:
- 616-7979
- Mfr. Part No.:
- PHE850ED6220MD20R06L2
- Brand:
- KEMET
626 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.472
(exc. GST)
$3.819
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 50 | $3.472 | $17.36 |
55 - 100 | $3.382 | $16.91 |
105 + | $3.334 | $16.67 |
*price indicative
- RS Stock No.:
- 616-7979
- Mfr. Part No.:
- PHE850ED6220MD20R06L2
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE850 Series
The PHE850 series of film capacitors from KEMET features a winding metallised polypropylene film construction, encapsulated in self-extinguishing material that meets UL 94V-0 requirements. These capacitors are suitable for use as interference in Y2 applications but are appropriate to use in series with the mains
Metallised polypropylene film construction
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Self-extinguishing material
Small dimensions
Low profile options
EMI suppressor
To be used in Y2 (line-to-earth) applications
Warning
Capacitors are designed for connecting directly across a mains supply. However, they must NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 1.25 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE850 |
Lead Pitch | 22.5mm |
Suppression Class | Y2 |
Length | 26mm |
Lead Length | 6mm |
Depth | 13.5mm |
Height | 23mm |
Dimensions | 26 x 13.5 x 23mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Related links
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...
- KEMET PHE850 Metallised Polypropylene Film Capacitor, 1.25 kV dc,...