- RS Stock No.:
- 441-9290
- Mfr. Part No.:
- C274AC34500SA0J
- Brand:
- KEMET
15 In AU stock for next working day delivery
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$8.64
(exc. GST)
$9.50
(inc. GST)
Units | Per unit |
1 - 27 | $8.64 |
28 - 54 | $8.51 |
55 + | $8.35 |
- RS Stock No.:
- 441-9290
- Mfr. Part No.:
- C274AC34500SA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Alternative product available (see link)1810230 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifications
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 56.5mm |
Dimensions | 30 (Dia.) x 56.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |