- RS Stock No.:
- 172-6776
- Mfr. Part No.:
- C274AC34800SA0J
- Brand:
- KEMET
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 86)
$7.547
(exc. GST)
$8.302
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
86 - 86 | $7.547 | $649.042 |
172 - 258 | $7.358 | $632.788 |
344 + | $7.245 | $623.07 |
*price indicative
- RS Stock No.:
- 172-6776
- Mfr. Part No.:
- C274AC34800SA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Alternative product available (see link)1810238 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 56.5mm |
Dimensions | 35 (Dia.) x 56.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...
- KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%,...