- RS Stock No.:
- 414-8370
- Mfr. Part No.:
- PHE840MB5470MB04R17
- Brand:
- KEMET
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.755
(exc. GST)
$0.831
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.755 | $7.55 |
200 - 390 | $0.737 | $7.37 |
400 + | $0.726 | $7.26 |
*price indicative |
- RS Stock No.:
- 414-8370
- Mfr. Part No.:
- PHE840MB5470MB04R17
- Brand:
- KEMET
Legislation and Compliance
Product Details
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE840 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Related links
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- KEMET P409 Paper Capacitor ±20% Through Hole
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...