- RS Stock No.:
- 173-1674
- Mfr. Part No.:
- PHE840MB5100MB04R17
- Brand:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 800)
$0.305
(exc. GST)
$0.335
(inc. GST)
Units | Per unit | Per Bag* |
800 - 800 | $0.305 | $244.00 |
1600 - 2400 | $0.297 | $237.60 |
3200 + | $0.292 | $233.60 |
*price indicative |
- RS Stock No.:
- 173-1674
- Mfr. Part No.:
- PHE840MB5100MB04R17
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, UL1283, UL1414, CSA 22.2 No 8
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE840 |
Lead Pitch | 15mm |
Length | 5.5mm |
Depth | 5.5mm |
Height | 18mm |
Dimensions | 5.5 x 10.5 x 18mm |
Dielectric | Metallised Polypropylene |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Related links
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- KEMET PME271 Paper Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...
- KEMET R46 Metallised Polypropylene Film Capacitor ±20% Through Hole
- KEMET PHE840 Metallised Polypropylene Film Capacitor 760 V dc...