- RS Stock No.:
- 388-7721
- Mfr. Part No.:
- 4.16.10.17.14
- Brand:
- Ducati Energia
17 In AU stock for next working day delivery
255 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.12
(exc. GST)
$32.03
(inc. GST)
Units | Per unit |
1 - 9 | $29.12 |
10 - 49 | $28.61 |
50 - 99 | $27.89 |
100 - 249 | $27.21 |
250 + | $26.54 |
- RS Stock No.:
- 388-7721
- Mfr. Part No.:
- 4.16.10.17.14
- Brand:
- Ducati Energia
Technical data sheets
Legislation and Compliance
Product Details
4.16.10/15/17/87 Series
These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.
Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk
Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20
Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21
450 V - 10000h cl. B - 25/85/21
Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21
Standards
VDE 560-8, CEI 33-3, SEV 1029
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 12µF |
Voltage | 400 → 500V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 70mm |
Dimensions | 36 (Dia.) x 70mm |
Dielectric | Polypropylene |
Terminal Type | Flying Leads |