- RS Stock No.:
- 377-8891
- Mfr. Part No.:
- C274AC34200SA0J
- Brand:
- KEMET
9 In AU stock for next working day delivery
158 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.47
(exc. GST)
$8.22
(inc. GST)
Units | Per unit |
1 - 40 | $7.47 |
41 - 80 | $7.36 |
81 + | $7.23 |
- RS Stock No.:
- 377-8891
- Mfr. Part No.:
- C274AC34200SA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Alternative product available (see link)1810242 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifications
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 56.5mm |
Dimensions | 25 (Dia.) x 56.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |