- RS Stock No.:
- 262-2189
- Mfr. Part No.:
- R586Y482000T0K
- Brand:
- KEMET
54 In Global stock for delivery within 10 working day(s)
Total Price (1 Units)
$27.56
(exc. GST)
$30.32
(inc. GST)
Units | Per unit |
1 - 1 | $27.56 |
2 - 3 | $24.32 |
4 - 7 | $21.28 |
8 + | $18.24 |
- RS Stock No.:
- 262-2189
- Mfr. Part No.:
- R586Y482000T0K
- Brand:
- KEMET
Related links
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay F340X1 Polypropylene Film Capacitor ±10% Through Hole
- KEMET R53B Film Capacitor ±10% Through Hole
- EPCOS B32526 Polyester Film Capacitor ±10% Through Hole