- RS Stock No.:
- 187-8288
- Mfr. Part No.:
- F340X158248KYP2T0
- Brand:
- Vishay
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.31
(exc. GST)
$36.64
(inc. GST)
Units | Per unit |
1 - 9 | $33.31 |
10 - 19 | $32.90 |
20 + | $32.25 |
- RS Stock No.:
- 187-8288
- Mfr. Part No.:
- F340X158248KYP2T0
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Maximum permissible AC voltage up to 530 V
Applications
For standard across the line X1 and series impedance applications
Applications
For standard across the line X1 and series impedance applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 8.2µF |
Voltage | 480V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F340X1 |
Lead Pitch | 52.5mm |
Suppression Class | X1 |
Length | 57.5mm |
Lead Length | 3.5mm |
Depth | 35mm |
Height | 50mm |
Dimensions | 57.5 x 35 x 50mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Package/Case | T |
Maximum Operating Temperature | +105°C |
Lead Diameter | 1.2mm |