- RS Stock No.:
- 262-2147
- Mfr. Part No.:
- R586R356050T0M
- Brand:
- KEMET
478 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.50
(exc. GST)
$8.25
(inc. GST)
Units | Per unit |
1 - 9 | $7.50 |
10 - 19 | $6.66 |
20 - 49 | $5.80 |
50 + | $4.47 |
- RS Stock No.:
- 262-2147
- Mfr. Part No.:
- R586R356050T0M
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.
Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 560nF |
Voltage | 600V ac |
Tolerance | 20% |
Series | R58 |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- EPCOS B32036 Polypropylene Film Capacitor ±20% Through Hole
- KEMET R53B Film Capacitor ±20% Through Hole