- RS Stock No.:
- 262-2123
- Mfr. Part No.:
- R586N312050T0K
- Brand:
- KEMET
1480 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.795
(exc. GST)
$3.075
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $2.795 | $5.59 |
10 - 18 | $2.42 | $4.84 |
20 - 98 | $2.045 | $4.09 |
100 + | $1.58 | $3.16 |
*price indicative |
- RS Stock No.:
- 262-2123
- Mfr. Part No.:
- R586N312050T0K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The KEMET R58 film capacitor series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.
Rated AC voltage 600 VAC 50/60 Hz
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
Rated DC voltage 1200 VDC
Capacitance range 0.01 - 8.2 μF
Lead spacing 15.0 - 52.5 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 120nF |
Voltage | 600V ac |
Tolerance | 10% |
Series | R58 |
Related links
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole
- Panasonic ECWU(C) Polyethylene Naphthalate Film Capacitor ±10%...
- Wurth Elektronik WCAP-FTXX Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor...
- Wurth Elektronik WCAP-FTX2 Polypropylene Capacitor PP ±10% Through Hole