Vishay MKT1820 Metallized Polyester Film Film Capacitor, 100V dc, ±10%, 100μF, Through Hole
- RS Stock No.:
- 261-9831
- Mfr. Part No.:
- MKT1820710015
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
$105.85
(exc. GST)
$116.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $105.85 |
| 10 - 24 | $101.00 |
| 25 - 39 | $92.30 |
| 40 + | $83.28 |
*price indicative
- RS Stock No.:
- 261-9831
- Mfr. Part No.:
- MKT1820710015
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKT1820 | |
| Dielectric | Metallized Polyester Film | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKT1820 | ||
Dielectric Metallized Polyester Film | ||
- COO (Country of Origin):
- PT
The Vishay DC film capacitor is used in low voltage DC link, automotive and DC filtering. It has tinned wire leads.
Maximum application temperature 125 °C
Reference standards IEC 60384-2
Reference standards IEC 60384-2
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
