Vishay MKT1820 Metallized Polyester Film Film Capacitor, 100V dc, ±5%, 10μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

$10.74

(exc. GST)

$11.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$10.74
20 - 39$10.08
40 - 79$9.43
80 +$8.78

*price indicative

RS Stock No.:
261-9823
Mfr. Part No.:
MKT1820610014
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKT1820

Dielectric

Metallized Polyester Film

COO (Country of Origin):
PT
The Vishay DC film capacitor is used in low voltage DC link, automotive and DC filtering. It has tinned wire leads.

Maximum application temperature 125 °C
Reference standards IEC 60384-2

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links