Vishay MKT1820 Metallized Polyester Film Film Capacitor, 100V dc, ±5%, 2.2μF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
261-9815
Mfr. Part No.:
MKT1820522014
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2µF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKT1820

Dielectric

Metallized Polyester Film

COO (Country of Origin):
PT
The Vishay DC film capacitor is used in low voltage DC link, automotive and DC filtering. It has tinned wire leads.

Maximum application temperature 125 °C
Reference standards IEC 60384-2

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links