- RS Stock No.:
- 261-9809
- Mfr. Part No.:
- MKT1820433405
- Brand:
- Vishay
444 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$2.30
(exc. GST)
$2.53
(inc. GST)
Units | Per unit | Per Bag* |
2 - 18 | $2.30 | $4.60 |
20 - 98 | $2.075 | $4.15 |
100 - 198 | $1.75 | $3.50 |
200 + | $1.31 | $2.62 |
*price indicative |
- RS Stock No.:
- 261-9809
- Mfr. Part No.:
- MKT1820433405
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
The Vishay DC film capacitor is used in low voltage DC link, automotive and DC filtering. It has tinned wire leads.
Maximum application temperature 125 °C
Reference standards IEC 60384-2
Reference standards IEC 60384-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT1820 |
Dielectric | Metallized Polyester Film |
Related links
- Kapton HN Thermal Insulating Film, 304mm x 200mm x 0.05mm
- FEP Plastic Film, 304mm x 200mm x 0.05mm
- Vishay F339X2 Polypropylene Film Film Capacitor ±20% Through Hole
- FEP Plastic Film, 304mm x 200mm x 0.127mm
- FEP Plastic Film, 304mm x 200mm x 0.076mm
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±5% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- FEP Plastic Film, 304mm x 200mm x 0.025mm